SamtecTSM-102-01-S-SV-P-TRConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD T/R

Samtec's unshrouded TSM-102-01-S-SV-P-TR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.08 mm long, 9.65 mm tall and 4.82 mm deep. TSM-102-01-S-SV-P-TR is housed in black liquid crystal polymer.

Import TariffMay apply to this part

665 parts: Ships tomorrow

    Total$1.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      1 week
      Minimum Of :
      1
      Maximum Of:
      324
      Country Of origin:
      United States of America
         
      • Price: $1.07
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 15 parts
      • Price: $1.07
    • (325)

      Ships tomorrow

      Increment:
      325
      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 650 parts
      • Price: $0.76

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.