SamtecTSM-102-01-S-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| 2500 | |
| Bulk | |
| 5.08 | |
| 7.36 | |
| 9.65 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-102-01-S-DV header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 9.65 mm tall and 7.36 mm deep. TSM-102-01-S-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

