Taiwan SemiconductorTSL9A12V33CX RFGLinear Regulators
LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| -0.3 | |
| 6 | |
| 0.28@100mA|0.43@150mA|0.575@200mA | |
| 2% | |
| 2% | |
| 0.0012 | |
| 260°C/W | |
| 120°C/W | |
| Current Limit|Over Temperature Protection | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

