Taiwan SemiconductorTSL9A12V18CX5 RFGLinear Regulators
LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-25
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| -0.3 | |
| 6 | |
| 0.607@200mA|0.456@150mA|0.304@100mA | |
| 2% | |
| 2.5% | |
| 0.0012 | |
| 220°C/W | |
| 95°C/W | |
| Over Temperature Protection|Current Limit | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

