STMicroelectronicsTSL6801RICTOperational Amplifiers - Op Amps
Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@5.5V | |
| 1.5 | |
| 5.5 | |
| 0.000001@5.5V | |
| 0.001@5.5V | |
| Single | |
| 0.003@5.5V | |
| 240@5.5V | |
| 115 | |
| 60 | |
| 60 to 65 | |
| 0.008 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

