STMicroelectronicsTSL6004IPTOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 4.5@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001@5.5V | |
| Single | |
| 0.4@5.5V | |
| 45@5.5V | |
| 95 | |
| 53 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

