ams OSRAMTSL25911FNAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 3V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.4 | |
| 300 | |
| 300 | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 275 | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 2 |
| Package Length | 2.4 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

