ams OSRAMTSL2584TSVAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 3V Medical 6-Pin TSV T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.4 | |
| 300 | |
| 300 | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 0.6 | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 175 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.22 mm |
| Package Width | 1.15 mm |
| Package Length | 1.66 mm |
| PCB changed | 6 |
| Supplier Package | TSV |
| 6 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
