ams OSRAMTSL25203Ambient Light Sensors
Light to Analog/Light to Digital Ambient Light Sensor Analog/Digital 1.8V 6-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Light to Analog|Light to Digital | |
| 940 | |
| 1 | |
| 120 | |
| 120 | |
| Serial (I2C) | |
| Analog|Digital | |
| 0.4(Max) | |
| 1.7 | |
| 1.8 | |
| 1.98 | |
| 195 | |
| -30 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
