KOA Speer ElectronicsTSL1TTER100FResistor Fixed Single-Surface Mount

Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive

Use this TSL1TTER100F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. The TSL1TTER100F part has a j-lead termination style. This part has an operating temperature of -55 to 180 °C. This product is 6.3 mm long, 1 mm tall and 3.1 mm deep. This device utilizes metal plate technology.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.3080
    1. 3000+$0.3080
    2. 6000+$0.3049
    3. 9000+$0.3019
    4. 12000+$0.2989
    5. 15000+$0.2959
    6. 24000+$0.2929
    7. 30000+$0.2900
    8. 60000+$0.2871
    9. 120000+$0.2842

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.