Taiwan SemiconductorTSH282CT B0GHall Effect Sensors
Hall Effect Sensor 50mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92S Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 25 | |
| 20 | |
| 100 | |
| 0.18 | |
| 50 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 5000 | |
| 606 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.1 |
| Package Width | 1.7 |
| Package Length | 4.1 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92S |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

