Taiwan SemiconductorTSH251CX RFGHall Effect Sensors
Hall Effect Sensor 1mA Latch 1.8V/2.5V/3.3V 3-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| 10 | |
| 10 | |
| 55 | |
| 1 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.5 | |
| 10 | |
| 230 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

