Reduced Price
Taiwan SemiconductorTSH190CX RFGHall Effect Sensors
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| -110 | |
| 100 | |
| 110 | |
| 1.5 | |
| 25 | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 8000 | |
| 230 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

