Taiwan SemiconductorTSH190CT B0GHall Effect Sensors
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92S Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| -110 | |
| 100 | |
| 110 | |
| 1.5 | |
| 25 | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 8000 | |
| 606 | |
| -40 | |
| 125 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3 |
| Package Width | 1.52 |
| Package Length | 4 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92S |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

