Reduced Price
Formerica OptoelectronicsTSD-S7CH1-C11Fiber Optic Transceivers
TX/RX Optical Fiber 1.25Gbps 20-Pin Bulk
| Compliant | |
| 5A991b.5.b. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL/PIN | |
| Multi Mode | |
| LC | |
| 1.25Gbps | |
| 860(Max) | |
| SFP | |
| 0.26 | |
| 0.26 | |
| -9 to -3 | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| -10 | |
| 85 | |
| Bulk | |
| Mounting | Snap Fit To Panel |
| Package Height | 12.25 mm |
| Package Width | 14.26 mm |
| Package Length | 55.5 mm |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

