HoneywellTSCSHNN100PGUCVBoard Mount Pressure Sensors
Pressure Sensor 0psi to 100psi Gage 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 245psi | |
| 100 to 500 | |
| ±0.15 | |
| 1.5 | |
| 5 | |
| 12 | |
| 1 | |
| -40 | |
| 85 | |
| Liquid | |
| Mounting | Through Hole |
| Package Height | 28.96 mm |
| Package Width | 7.97 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
