| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Accuracy (%) | ±0.15 |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 12 |
| Maximum Supply Current (mA) | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Gas |
| Mounting | Through Hole |
| Package Height | 6.16 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| Pin Count | 8 |
| Lead Shape | Through Hole |