HoneywellTSCDLNN100MDUCVBoard Mount Pressure Sensors
Board Mount Pressure Sensor -0.1bar to 0.1bar Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -0.1bar to 0.1bar | |
| 0.872bar | |
| <20 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 1 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| Mounting | Through Hole |
| Package Height | 13.75 |
| Package Length | 10 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

