STMicroelectronicsTSC240A1IDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin SO T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 120 to 130 | |
| 120 | |
| 26@5V | |
| 0.056@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 250@5V | |
| -40 | |
| 125 | |
| Industrial | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
