STMicroelectronicsTSC2021ISTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 95 to 105 | |
| 100 | |
| 14.5@5V | |
| 0.4@5V | |
| 5.5 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 230@5V | |
| 2.4@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

