STMicroelectronicsTSC201IYDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 18V 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 0.4 | |
| <35 | |
| 33.98(Typ) | |
| 75 to 85 | |
| 80 | |
| Open Drain | |
| 2.5@12V | |
| 18 | |
| 18 to 20 | |
| 2.7 | |
| 3|5|9|12|15 | |
| 18 | |
| 16@12V | |
| 1.85@12V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

