STMicroelectronicsTSC2010IYDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 0.75 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 90 | |
| 36@5V | |
| 0.5@5V | |
| 5.5 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| 0.35@5V | |
| 2.4@5V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

