STMicroelectronicsTSC200IYDTLinear Comparators
Comparator Single 18V 8-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Comparator | |
| 1 | |
| 110 | |
| 0.3 | |
| 0.05 to 0.5 | |
| 100(Typ) | |
| Open Drain | |
| 18 | |
| 2.5@12V | |
| 2.7 | |
| 18 | |
| 26.02 | |
| 20 to 50 | |
| 16@12V | |
| Single | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
