EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Resistive |
Synchronous Pin | No |
Resolution (bit) | 12 |
Maximum Rise Time (ns) | 30 |
Maximum Fall Time (ns) | 30 |
Interface Type | Serial |
Touch Panel Interface | 4-Wire |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum High Level Output Voltage (V) | 0.8 |
Maximum Low Level Output Voltage (V) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |