| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 100 | |
| 0.15@5V | |
| 26 | |
| 20 to 30 | |
| 2.7 | |
| 5|9|12|15|18|24 | |
| 26 | |
| 28(Typ)@5V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

