25-50% Off
STMicroelectronicsTSC1031IYDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 0V/5.5V Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 95(Typ) | |
| 0.5@5V | |
| 0|5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| -11|2.7 | |
| 3|5|-9 | |
| 0|5.5 | |
| 0.015@5V@-40C to 125C | |
| 0.48@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The STMicroelectronics current sense amplifier TSC1031IYDT differential amplifier can accomplish just that! Its typical dual supply voltage is 3|5|-9 V, with a minimum of -11|2.7 V and maximum of 0|5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

