STMicroelectronicsTSC101AILTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 90 | |
| 1.5@12V | |
| 24 | |
| 20 to 30 | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 8@12V@-40C to 125C | |
| 0.3@12V@-40C to 125C | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this current sense amplifier TSC101AILT differential amplifier from STMicroelectronics uses two channels to amplify audio signals. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

