TE ConnectivityTSC-124D3H,000Signal Relays
Signal Relay 24VDC 1A SPDT(12.3x7.4x9.9)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 12.5 | |
| 1.92K | |
| 18VDC | |
| 1.2VDC | |
| 120 | |
| 30 | |
| 1 | |
| 5 | |
| 5 | |
| Silver Nickel | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Sealed | |
| -40 | |
| 80 | |
| DIP | |
| 3 | |
| 12.3 | |
| 7.4 | |
| 9.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

