TE ConnectivityTSC-105L3H,000Signal Relays
Signal Relay 5VDC 1A SPDT( (12.3mm 7.4mm 9.9mm)) THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 30 | |
| 166 | |
| 3.75VDC | |
| 0.25VDC | |
| 120 | |
| 30 | |
| 1 | |
| 5 | |
| 5 | |
| Silver Nickel | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Sealed | |
| -40 | |
| 80 | |
| DIP | |
| 3 | |
| 12.3 | |
| 7.4 | |
| 9.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

