| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Function | 1394b OHCI-Lynx Controller |
| Interface Type | Serial |
| Interface Standards | IEEE Std 1394-1995|IEEE Std 1394a-2000|IEEE Std 1394b |
| Minimum Operating Supply Voltage (V) | 1.4|3 |
| Maximum Operating Supply Voltage (V) | 1.6|3.6 |
| Typical Operating Supply Voltage (V) | 1.5|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 14.2(Max) mm |
| Package Length | 14.2(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 100 |
| Lead Shape | Gull-wing |