| Compliant | |
| EAR99 | |
| Obsolete | |
| TSB81BA3EZAJ | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| 800Mbps | |
| IEEE 1394-1995|IEEE 1394a-2000|IEEE P1394b | |
| 1.85|3 | |
| 1.95|3.3 | |
| 2.05|3.6 | |
| 150 | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 168 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
