STMicroelectronicsTSB712ISTOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.2@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.01(Typ)@5V | |
| 0.3@5V | |
| 2.8(Typ)@5V | |
| 50@5V | |
| Single|Dual | |
| 2.7@5V | |
| 20@5V | |
| 120 | |
| 0.15@5V | |
| 75 | |
| 75 to 80 | |
| 6 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

