STMicroelectronicsTSB711AILTOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.65@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.01(Typ)@5V | |
| 0.3@5V | |
| 1.4(Typ)@5V | |
| 50@5V | |
| Single|Dual | |
| 2.7@5V | |
| 20@5V | |
| 120 | |
| 0.15@5V | |
| 80 | |
| 80 to 85 | |
| 6 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

