10-25% Off
STMicroelectronicsTSB622IYQ3TOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 1@36V | |
| 2.7 | |
| 36 | |
| 0.01@36V | |
| 0.03@36V | |
| 45@36V | |
| Single | |
| 0.6@36V | |
| 25@36V | |
| 120 | |
| 105 | |
| 105 to 115 | |
| 1.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

