STMicroelectronicsTSB611ILTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P 36V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1@36V | |
| 2.7 | |
| 36 | |
| 0.005@36V | |
| 0.005@36V | |
| 0.01@36V | |
| 0.125@36V | |
| 70@36V | |
| Single | |
| 0.2@36V | |
| 29@36V | |
| 120 | |
| 105 | |
| 105 to 115 | |
| 0.56 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

