STMicroelectronicsTSB582IYQ2TOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 36V 8-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 2.4@5V | |
| 4 | |
| 36 | |
| 0.002@5V | |
| 0.002@5V | |
| 160(Min)@5V | |
| Single | |
| 1.7@5V | |
| 45@5V | |
| 120 | |
| 65 | |
| 65 to 70 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

