STMicroelectronicsTSB572IYQ2TOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 36V 8-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.5@36V | |
| 4 | |
| 36 | |
| 0.015@36V | |
| 0.008@36V | |
| 0.03@36V | |
| 0.94@36V | |
| 65@36V | |
| Single | |
| 1@36V | |
| 20@36V | |
| 114 | |
| 95 | |
| 95 to 105 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

