| Compliant | |
| EAR99 | |
| Obsolete | |
| TSB43AA82AIPGEEP | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Link Layer Controller | |
| Parallel | |
| IEEE 1394|IEEE 1394-1995|IEEE 1394a-2000 | |
| 3.3 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

