STMicroelectronicsTSB182IYDTOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P 36V 8-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.02@5V | |
| 4 | |
| 36 | |
| 0.0006@5V | |
| 0.0004@5V | |
| 29@5V | |
| Single | |
| 2@5V | |
| 27@5V | |
| 130 | |
| 105 | |
| 105 to 115 | |
| 3 | |
| 18@5V | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
