STMicroelectronicsTSA1203IFAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 48-Pin TQFP Tray
| Compliant | |
| 3A991c.2. | |
| Obsolete | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2Vp-p | |
| ±3LSB(Typ) | |
| 0.1%FSR(Typ) | |
| 67dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
With this TSA1203IF ADC from STMicroelectronics you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Pipelined architecture. This device's digital interface is parallel. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

