STMicroelectronicsTS934IDTOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R O/P 10V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 10@5V | |
| 2.7 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.132@5V | |
| 5@5V | |
| Single | |
| 0.05@5V | |
| 76@5V | |
| 120 | |
| 85(Typ) | |
| 85 to 90 | |
| 0.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier TS934IDT OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

