STMicroelectronicsTS932AIDTOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P 10V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5@5V | |
| 2.7 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.066@5V | |
| 5@5V | |
| Single | |
| 0.05@5V | |
| 76@5V | |
| 120 | |
| 85(Typ) | |
| 85 to 90 | |
| 0.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

