STMicroelectronicsTS931BILTOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 2@5V | |
| 2.7 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.033@5V | |
| 5@5V | |
| Single | |
| 0.05@5V | |
| 76@5V | |
| 120 | |
| 85(Typ) | |
| 85 to 90 | |
| 0.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TS931BILT OP amp from STMicroelectronics is perfect for you! This op amp has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

