STMicroelectronicsTS924IDOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 12V 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.015@5V | |
| 0.1@5V | |
| 6@5V | |
| 80 | |
| Single | |
| 1.3@5V | |
| 9@5V | |
| 106.02 | |
| 60 | |
| 60 to 65 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TS924ID OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device is made with biCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

