10-25% Off
STMicroelectronicsTS921IPTOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O 12V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| TS921IPT | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.1@5V | |
| 1.5@5V | |
| 80 | |
| Single | |
| 1.3@5V | |
| 9@5V | |
| 90.88 | |
| 60 | |
| 60 to 65 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TS921IPT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with biCMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

