Arrow Electronic Components Online
TS920EFL27E|SEIKO|limage
TS920EFL27E|SEIKO|simage
Batteries

TS920E-FL27E

Lithium Battery Coin 1.5V 5.5mAh Rechargeable Surface Mount

Seiko Instruments Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8507.60.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Coin
  • Voltage (V)
    1.5
  • Capacity (Ah)
    0.0055
  • Chemistry
    Lithium
  • Number of Cells
    1
  • Termination Style
    Solder Tab
  • Average Service Life
    1000Cycles
  • Memory Effect
    No
  • Sealed
    Yes
  • Product Weight (g)
    0.46
  • Diameter
    9.5(Max)
  • Mounting
    Surface Mount
  • Package Height
    2.7(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources