STMicroelectronicsTS914AIDOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 16V 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5V | |
| 2.7 | |
| 16 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 1.4@5V | |
| 40@3V | |
| Single | |
| 0.8@5V | |
| 30@5V | |
| 92.04 | |
| 85(Typ) | |
| 85 to 90 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

