STMicroelectronicsTS883ISTLinear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input | |
| 55(Min) | |
| 23000 | |
| Open Drain | |
| 5.5 | |
| 5@5V | |
| 0.9 | |
| 5.5 | |
| 0.00002@5V | |
| 0.0012@5V | |
| 50@5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

