STMicroelectronicsTS882IYSTLinear Comparators
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 78 | |
| 16000 | |
| Push-Pull | |
| 5.5 | |
| 1(Typ)@5V | |
| 1.1 | |
| 5.5 | |
| 0.00001@5V | |
| 0.0007(Typ)@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

