STMicroelectronicsTS861ILTLinear Comparators

Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R

Use this TS861ILT comparator circuit from STMicroelectronics to get the larger of the two input signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. It has a single channel per chip. This device uses a single power supply.

Total In Stock: 24,825 parts

Regional Inventory: 9,825

    Total$0.67Price for 1

    9,825 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.6740
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 825 parts
      • Price: $0.6740
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,000 parts
      • Price: $0.3925
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Singapore
      • In Stock: 15,000 parts
      • Price: $0.3733

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.